ACE Shock Absorber, FA 1008 VB, 51mm Body Length
- RS Stock No.:
- 0834229
- Mfr. Prt No.:
- FA 1008 VB
- Brand:
- ACE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0834229 |
| Product description | ACE Shock Absorber, FA 1008 VB, 51mm Body Length |
| Manufacturer / Brand | ACE |
| Manufacturer part number | FA 1008 VB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.
Miniature Type FA
Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately
Specifications
| Attribute | Value |
| Brand | ACE |
| Manufacturer Series | FA |
| Body Length | 51 mm |
| Overall Length | 65.5 mm |
| Connection Type | M10 x 1 |
| Maximum Energy Capacity Per Hour | 3600 Nm |
| Maximum Energy Capacity Per Cycle | 1.5 Nm |
| Return Force | 3 to 6 N |
| Minimum Operating Temperature | 0 °C |
| Minimum Return Force | 3 N |
| Maximum Operating Temperature | +66 °C |
| Maximum Return Force | 6 N |