Pinet Die Cast Aluminium Carry Handle

RS Stock No.:
0826206
Mfr. Prt No.:
19-8-3794
Brand:
Pinet
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
RS stock number 0826206
Product description Pinet Die Cast Aluminium Carry Handle
Manufacturer / Brand Pinet
Manufacturer part number 19-8-3794

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Heavy Duty Flush Fitting

Spring loaded version enables handle to lie flat when not in use
Front fixing via 4 x M4 countersunk screws
Max Load =100kg per pair

L826155-02

Specifications

Attribute Value
Brand Pinet
Flush Mount Yes
Fold Down Yes
Spring Loaded Yes
Material Die Cast Aluminium
Maximum Load 100 kg
Dimensions 96 x 17.5 mm
Height 17.5 mm
Width 96 mm
Mounting Thread Standard Metric
Mounting Thread Size M4
Handle Colour Silver
Handle Material Die Cast Aluminium
Handle Type Flush Mount, Spring Loaded
Checking stock...
IDR
1,330,214.98
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,330,214.98665,107.49
*price per unit indicative
"Pinet Die Cast Aluminium Carry Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda