Pinet Steel Carry Handle
- RS Stock No.:
- 0826133
- Mfr. Prt No.:
- 19-7-3535
- Brand:
- Pinet

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0826133 |
| Product description | Pinet Steel Carry Handle |
| Manufacturer / Brand | Pinet |
| Manufacturer part number | 19-7-3535 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Drop Handle
Manufactured from zinc plated steel
M4 countersunk fixing
35kg loading
Specifications
| Attribute | Value |
| Brand | Pinet |
| Fold Down | Yes |
| Material | Steel |
| Maximum Load | 45 kg |
| Dimensions | 160 x 49.6 mm |
| Height | 49.6 mm |
| Width | 160 mm |
| Mounting Thread Size | M4 |
| Handle Material | Steel |
| Handle Type | Carrying Handle |