RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ11

RS Stock No.:
0818671
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0818671
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ11
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
RS stock number 0818671
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ11
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Modular Data Adaptors

Modular jack adapters with integral RJ11 and RJ45 sockets and moulded black covers. Colour coded leads with male and female crimped contacts for loading into 9 or 25-way D connector plugs and sockets. Assembled 'D' connectors snap fit into adapter covers to provide a neat interface assembly. Finger operated jack screws are included. All models are highly reliable and excellent quality.


Specifications

Attribute Value
Brand RS PRO
Converts From Gender Male
Converts From Type 25 Way D-Sub
Converts To Gender Female
Converts To Type RJ11
Checking stock...
IDR
60,101.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,101.97
*price per unit indicative
"RS PRO D Sub Adapter Male 25 Way D-Sub to Female RJ11" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products