RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V

RS Stock No.:
0802783
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
RS stock number 0802783
Product description RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Series RK
Wire Size 22 → 12 AWG
Colour Blue
Current Rating 24 A
Cable CSA 0.2 → 2.5 mm²
Termination Method Screw
Voltage Rating 800 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
251,001.77
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1251,001.7725,100.18
*price per unit indicative
"RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda