EDAC 516 90 Way D-sub Connector Socket
- RS Stock No.:
- 0779914
- Mfr. Prt No.:
- 516-090-000-402
- Brand:
- EDAC
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
| RS stock number | 0779914 |
| Product description | EDAC 516 90 Way D-sub Connector Socket |
| Manufacturer / Brand | EDAC |
| Manufacturer part number | 516-090-000-402 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | EDAC |
| Number of Contacts | 90 |
| Gender | Female |
| Body Orientation | Straight |
| Current Rating | 8.5 A |
| Length | 69.04 mm |
| Width | 31.34 mm |
| Depth | 106.55 mm |
| Dimensions | 69.04 x 31.34 x 106.55 mm |
| Series | 516 |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |