Pegler Yorkshire, High Pressure, Float Valve, 1/2in
- RS Stock No.:
- 0797322
- Mfr. Prt No.:
- 516007
- Brand:
- Pegler Yorkshire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0797322 |
| Product description | Pegler Yorkshire, High Pressure, Float Valve, 1/2in |
| Manufacturer / Brand | Pegler Yorkshire |
| Manufacturer part number | 516007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Float Valve-BS1212: Part2
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
WRC approved
Rubber diaphragm
Discharge above overflow level prevents back siphonage - meets requirements of Byelaw 42
No hiss or prolonged shut-off noise
Thumbscrew on lever provides vertical and horizontal adjustment of float
Designed for use with a 4 1/2 in plastic float
Pressure rating 14 bar
Specifications
| Attribute | Value |
| Brand | Pegler Yorkshire |
| Type | High Pressure |
| Compatible Float 1 | 4-1/2 in Plastic |
| Connection Size | 1/2 in |
| Lever Thread Size | 5/16 in |
| Maximum Working Pressure | 14 bar |
| Compatible Float Diameter 1 | 4-1/2 in |
| Float Material 1 | Plastic |