Pegler Yorkshire, Part One, Float Valve, 1/2in

RS Stock No.:
0797316
Mfr. Prt No.:
514017
Brand:
Pegler Yorkshire
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
RS stock number 0797316
Product description Pegler Yorkshire, Part One, Float Valve, 1/2in
Manufacturer / Brand Pegler Yorkshire
Manufacturer part number 514017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

Floatvalve Nylon Seat BS 1212 Part one high pressure

Note

Minimum working pressure for 1” valve size is 0.5 psi. Floats not supplied with these valves

Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)


Specifications

Attribute Value
Brand Pegler Yorkshire
Type Portsmouth
Compatible Float 1 4-1/2 in Copper
Compatible Float 2 4-1/4 in Plastic
Connection Size 1/2 in
Lever Thread Size 5/16 in
Maximum Working Pressure 14 bar
Compatible Float Diameter 1 4-1/2 in
Compatible Float Diameter 2 4-1/4 in
Float Material 1 Copper
Float Material 2 Plastic
Checking stock...
IDR
233,380.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1233,380.25
*price per unit indicative
"Pegler Yorkshire, Part One, Float Valve, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda