2 Hole Flange Bearing Unit, SLFL16, 16mm ID

RS Stock No.:
0755435
Mfr. Prt No.:
SLFL16
Brand:
NSK-RHP
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
RS stock number 0755435
Product description 2 Hole Flange Bearing Unit, SLFL16, 16mm ID
Manufacturer / Brand NSK-RHP
Manufacturer part number SLFL16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Self-lube Bearing Flange Units

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.

SUPPLIED_WITH : full fitting instructions.

Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes

LF755429-99

Specifications

Attribute Value
Brand NSK-RHP
Material Zinc Plated Steel
Bearing Unit Type Flange Bearing Unit
Inside Diameter 16 mm
Length 81 mm
Width 58.7 mm
Depth 27.38 mm
Number of Mount Holes 2
Mount Hole Size 7.1 mm
Mount Hole Centre-to-Centre 63.5 mm
Checking stock...
IDR
462,460.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1462,460.01
*price per unit indicative
"2 Hole Flange Bearing Unit, SLFL16, 16mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda