NSK-RHP Pillow Block Bearing – LPB16, 16mm ID
- RS Stock No.:
- 0755261
- Mfr. Prt No.:
- LPB16
- Brand:
- NSK-RHP

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0755261 |
| Product description | NSK-RHP Pillow Block Bearing - LPB16, 16mm ID |
| Manufacturer / Brand | NSK-RHP |
| Manufacturer part number | LPB16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Self-Lube Bearing Pillow Blocks
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle
Specifications
| Attribute | Value |
| Brand | NSK-RHP |
| Inside Diameter | 16 mm |
| Material | Zinc Plated Steel |
| Bearing Unit Type | Pillow Block |
| Centre Height | 22.2 mm |
| Mount Hole Size | 8 mm |
| Length | 85.7 mm |
| Depth | 25.4 mm |
| Overall Height | 43.2 mm |
| Mount Hole Centre-to-Centre | 68 mm |