NSK-RHP Deep Groove Ball Bearing – Plain Race Type, 12.7mm I.D, 33.33mm O.D
- RS Stock No.:
- 0746380
- Mfr. Prt No.:
- LJ1/2-2ZRY
- Brand:
- NSK-RHP

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0746380 |
| Product description | NSK-RHP Deep Groove Ball Bearing - Plain Race Type, 12.7mm I.D, 33.33mm O.D |
| Manufacturer / Brand | NSK-RHP |
| Manufacturer part number | LJ1/2-2ZRY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RHP Imperial Ball Bearings - Shielded
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.
Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
Specifications
| Attribute | Value |
| Brand | NSK-RHP |
| Inside Diameter | 12.7 mm |
| Outside Diameter | 33.33 mm |
| Ball Bearing Type | Deep Groove |
| Race Width | 9.52 mm |
| End Type | Shielded |
| Number of Rows | 1 |
| Static Load Rating | 3.22 kN |
| Material | Steel |
| Race Type | Plain |
| Dynamic Load Rating | 6.95 kN |
| Bore Type | Parallel |