Weidmuller Wire Stripper, 2.5mm → 8mm

RS Stock No.:
0739540
Mfr. Prt No.:
9021840000
Brand:
Weidmuller
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
RS stock number 0739540
Product description Weidmuller Wire Stripper, 2.5mm → 8mm
Manufacturer / Brand Weidmuller
Manufacturer part number 9021840000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rapid Action Coaxial Stripper and Cassettes

An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.

SUPPLIED_WITH : four adhesive labels for marking holders.

LF739540-01L433270-01LI739540-02LE193966-01LD739540-02

Specifications

Attribute Value
Brand Weidmuller
Cable Type Coaxial
Stripping Range 2.5 → 8 mm
Minimum Size 2.5 mm
Maximum Size 8 mm
Checking stock...
IDR
1,189,242.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,189,242.82
*price per unit indicative
"Weidmuller Wire Stripper, 2.5mm → 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda