SOCKET, PKI 10 A, YE/GN
- RS Stock No.:
- 0738395
- Brand:
- Hirschmann Test & Measurement
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
| RS stock number | 0738395 |
| Product description | SOCKET, PKI 10 A, YE/GN |
| Manufacturer / Brand | Hirschmann Test & Measurement |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Colour | Green, Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 35 A |
| Voltage Rating | 60 V dc |
| Gender | Female |
| Maximum Panel Thickness | 2 mm |
| Hole Diameter | 8 mm |