SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VF3000 Series 110→120V ac

RS Stock No.:
0723719
Mfr. Prt No.:
VF3130-3DZ1-02F
Brand:
SMC
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
RS stock number 0723719
Product description SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VF3000 Series 110→120V ac
Manufacturer / Brand SMC
Manufacturer part number VF3130-3DZ1-02F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

L723826-01L723703-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series VF3000
Mounting Style Stand-Alone
Function 5/2
Connection Port Thread G 1/4
Actuation Type Solenoid/Spring
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Maximum Flow Rate 981 NL/min
Solenoid Voltage 110→120 V ac
Solenoid Power Consumption 5.6 VA
Minimum Operating Pressure 0.15 MPa
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/4 in
Maximum Operating Pressure 0.9 MPa
Thread Standard G
Number of Ports 5/2
Checking stock...
IDR
2,299,083.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,299,083.91
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VF3000 Series 110→120V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda