SMC 3/2 Pneumatic Control Valve – Spring/Solenoid G 1/4 VT317 Series 24V dc
- RS Stock No.:
- 0723674
- Mfr. Prt No.:
- EVT317-5DZ-02F-Q
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0723674 |
| Product description | SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | EVT317-5DZ-02F-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.
1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | VT317 |
| Mounting Style | Stand-Alone |
| Function | 3/2 |
| Connection Port Thread | G 1/4 |
| Actuation Type | Spring/Solenoid |
| Solenoid Fitted | Yes |
| Body Material | Die Cast Aluminium |
| Maximum Flow Rate | 687.05 NL/min |
| Solenoid Voltage | 24 V dc |
| Solenoid Power Consumption | 6.3 W |
| Minimum Operating Pressure | 0 MPa |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +50 °C |
| Thread Size | 1/4 in |
| Maximum Operating Pressure | 0.9 MPa |
| Thread Standard | G |
| Number of Ports | 3/2 |