Norgren T65C series 10 bar Pneumatic Logic Controller with OR function

RS Stock No.:
0722542
Mfr. Prt No.:
T65C1800
Brand:
Norgren
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
RS stock number 0722542
Product description Norgren T65C series 10 bar Pneumatic Logic Controller with OR function
Manufacturer / Brand Norgren
Manufacturer part number T65C1800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shuttle Valves - BSP Threads

Two shuttle valves which will allow two independent signal sources to be connected to a common pilot line.

May be used to perform an OR logic function
Available with either 1/8 or 1/4 BSP threaded connection ports.

L722542-01LF722542-99

Specifications

Attribute Value
Brand Norgren
Manufacturer Series T65C
Maximum Operating Pressure 10 bar
Minimum Operating Temperature -20 °C
Minimum Operating Pressure 0.7 bar
Logic Function OR
Maximum Operating Temperature +80 °C
Checking stock...
IDR
833,455.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1833,455.94
*price per unit indicative
"Norgren T65C series 10 bar Pneumatic Logic Controller with OR function" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda