Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series

RS Stock No.:
0722479
Mfr. Prt No.:
03041102
Brand:
Norgren
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
RS stock number 0722479
Product description Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series
Manufacturer / Brand Norgren
Manufacturer part number 03041102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LD722536-01L722479-01

Specifications

Attribute Value
Brand Norgren
Control Mechanism Roller
Function 3/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series Super X
Maximum Operating Pressure 10 bar
Body Material Zinc Alloy
Maximum Flow Rate 335 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Ports 3/2
Checking stock...
IDR
2,423,483.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,423,483.45
*price per unit indicative
"Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda