Rocol Black Anti-Slip Flooring Plastic Workfloor With Solid Surface Finish 600mm (Length) 150mm (Width)

RS Stock No.:
0711306
Mfr. Prt No.:
43535
Brand:
Rocol
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
RS stock number 0711306
Product description Rocol Black Anti-Slip Flooring Plastic Workfloor With Solid Surface Finish 600mm (Length) 150mm (Width)
Manufacturer / Brand Rocol
Manufacturer part number 43535

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Self-Adhesive Tape & Tiles

This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.

Features and Benefits:

• A quick, effective and economical solution to a slip hazard
• Extremely durable, mineral-coated general purpose anti-slip treads
• Requires minimal technical competence
• Resistant to water, motor oil, detergents and solvents
• Typical life: 1-2 years
• Almost unlimited applications, suitable for an internal and external use

Application:

• Floor surfaces
• Stairs
• Ladders
• Ramps
• Walkways
• Vehicles and Marine use

FAQ:

What are the dimensions of the tape/tiles?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Are these tapes/tiles easy to use?

They are very easy to use, both tapes and tiles feature self-adhesive backing so no additional tools or products are required. You just need to clean a desired area and apply the product on the surface that needs to be secured.


Specifications

Attribute Value
Brand Rocol
Type Workfloor
Material Plastic
Self-Adhesive Yes
Surface Type Solid
Range Safe Step
Quantity Per Package 10
Colour Black
Product Type Mat
Product Format Individual
Length 600 mm
Width 150 mm
Checking stock...
IDR
1,397,554.36
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,397,554.36139,755.44
*price per unit indicative
"Rocol Black Anti-Slip Flooring Plastic Workfloor With Solid Surface Finish 600mm (Length) 150mm (Width)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda