Blu Mol Tungsten Carbide 22mm Core Drill Bit
- RS Stock No.:
- 0690401
- Mfr. Prt No.:
- D3169
- Brand:
- Blu Mol
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0690401 |
| Product description | Blu Mol Tungsten Carbide 22mm Core Drill Bit |
| Manufacturer / Brand | Blu Mol |
| Manufacturer part number | D3169 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Arborless Tungsten Carbide Hole Saw
Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, ’Formica’ and other laminates
Specifications
| Attribute | Value |
| Brand | Blu Mol |
| Drill Bit Type | Core Drill Bit |
| Diameter | 22 mm |
| Arbor Included | Yes |
| Material | Tungsten Carbide |
| Cut Depth | 4.5 mm |
| Number of Pieces | 1 |
| Shank Diameter | 3/8 in |
| Type | Hole Cutter |