Starrett 150 mm, 5-3/4in Combination Square

RS Stock No.:
0663768
Mfr. Prt No.:
DW750
Brand:
Starrett
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
RS stock number 0663768
Product description Starrett 150 mm, 5-3/4in Combination Square
Manufacturer / Brand Starrett
Manufacturer part number DW750

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Precision – Steel Frame

This 150mm/5 3/4 in. combination square is sub-divided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.,The square head is manufactured from cast iron with precision machined 90° face and a 45° mitre face.,The head locates, slides and locks onto the rule for right angle marking, try square work and the marking and checking of 45° mitres.


Specifications

Attribute Value
Brand Starrett
Rule Length 150 mm, 5-3/4 in
Rule Subdivisions 0.5 mm, 1 mm, 1/32 in, 1/64 in
Checking stock...
IDR
1,149,384.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,149,384.62
*price per unit indicative
"Starrett 150 mm, 5-3/4in Combination Square" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda