United Automation, 230 V Voltage Regulator, 15A, Adjustable 3-Pin CSR2-15E

RS Stock No.:
0655644
Mfr. Prt No.:
CSR2-15E
Brand:
United Automation

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0655644
Product description United Automation, 230 V Voltage Regulator, 15A, Adjustable 3-Pin CSR2-15E
Manufacturer / Brand United Automation
Manufacturer part number CSR2-15E
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
RS stock number 0655644
Product description United Automation, 230 V Voltage Regulator, 15A, Adjustable 3-Pin CSR2-15E
Manufacturer / Brand United Automation
Manufacturer part number CSR2-15E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CSR2 Power Regulator 6A, 10A & 15A, United Automation

The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral heat sink. The phase controlled regulator is suitable for dryers, lamps, heaters and motor load systems.

Note

Mount on an adequate heat sink (heat sink compound 554-311 recommended). To reduce RF, an adequate filter should be fitted, see Suppressors/Filters section.

Integral control potentiometer and heat sink
Current rating: 6A, 10A, and 15A
Easy to use
Discrete component giving high reliability


Specifications

Attribute Value
Brand United Automation
Maximum Output Current 15 A
Regulator Type Linear Voltage
Output Voltage 230 V
Mounting Type Panel Mount
Pin Count 3
Output Type Adjustable
Dimensions 43 x 36 x 42.5 mm
Height 42.5 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +75 °C
Length 43 mm
Maximum Input Voltage 230 V
Width 36 mm
Checking stock...
IDR
1,467,725.77
Out of stock
Price Pack
Unit(s)Per Unit(IDR)
11,467,725.77
*price per unit indicative
"United Automation, 230 V Voltage Regulator, 15A, Adjustable 3-Pin CSR2-15E" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda