RS PRO Torx Screwdriver Bit, T9

RS Stock No.:
0619705
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
RS stock number 0619705
Product description RS PRO Torx Screwdriver Bit, T9
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro TORX® Bits 1/4" Hexagonal Section

All sockets are manufactured from chrome vanadium steel hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome-vanadium steel with a grey rustproof finish
1 pc- T-6 Torx Bits


Specifications

Attribute Value
Brand RS PRO
Head Type Torx
Type Driver Bit
Size T9
Material Chrome Vanadium Steel
Overall Length 25 mm
Checking stock...
IDR
9,754.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,754.77
*price per unit indicative
"RS PRO Torx Screwdriver Bit, T9" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda