Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA

RS Stock No.:
0610348
Mfr. Prt No.:
1030
Brand:
Time Electronic
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
RS stock number 0610348
Product description Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA
Manufacturer / Brand Time Electronic
Manufacturer part number 1030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Time Electronic
Absolute Maximum Voltage Measurement 1 V
Absolute Maximum Current Measurement 100 mA
Best Accuracy ±0.2 %
Power Source Battery
Battery Type LR44
Dimensions 190 x 39 x 31 mm
Weight 100 g
Height 31 mm
Length 190 mm
Maximum Operating Temperature +40 °C
Width 39 mm
Minimum Operating Temperature 0 °C
Model Number p 1030
Checking stock...
IDR
7,215,278.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,215,278.21
*price per unit indicative
"Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda