CAMDENBOSS Red Indicator, 8mm Mounting Hole Size

RS Stock No.:
0586835
Mfr. Prt No.:
IND514113-LED-T/RD
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0586835
Product description CAMDENBOSS Red Indicator, 8mm Mounting Hole Size
Manufacturer / Brand CAMDENBOSS
Manufacturer part number IND514113-LED-T/RD
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
RS stock number 0586835
Product description CAMDENBOSS Red Indicator, 8mm Mounting Hole Size
Manufacturer / Brand CAMDENBOSS
Manufacturer part number IND514113-LED-T/RD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicator, 8mm Flush Mount

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Tinted diffused polycarbonate fresnel lens
Black glass-filled nylon housing
Flush push fit mounting
Mounting Hole Size: 8mm Dia.
Operating Temperature: +80°C (Max)


Specifications

Attribute Value
Brand CAMDENBOSS
Light Output Colour Red
Mounting Hole Size 8 mm
Lamp Type LED
Bezel Style Recessed
Current Rating 15 mA
Length 11.3 mm
Checking stock...
IDR
59,053.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
159,053.07
*price per unit indicative
"CAMDENBOSS Red Indicator, 8mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda