Schneider Electric EM White Mini Trunking – Closed Slot, W25 mm x D16mm, L3m, PVC

RS Stock No.:
0605251
Mfr. Prt No.:
EM2W
Brand:
Schneider Electric
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
RS stock number 0605251
Product description Schneider Electric EM White Mini Trunking - Closed Slot, W25 mm x D16mm, L3m, PVC
Manufacturer / Brand Schneider Electric
Manufacturer part number EM2W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Schneider Electric Standard PVC Mini Trunking

From Schneider Electric, this PVC mini cable trunking is ideal for space-saving cable management applications. Manufactured from high-impact PVC, this cable trunking is suitable for a variety of applications and environments. Its compact size also means it has aesthetic considerations, for when cables need to be managed as discreetly as possible.

With a simple slide on cover, this PVC mini trunking is ideal for most types of electrical installations, including lighting, power, security and fire alarm systems.

Features and Benefits

• Compact Design
• High Impact Construction
• Versatile Cable Management


Specifications

Attribute Value
Brand Schneider Electric
Width 25 mm
Depth 16 mm
Trunking/Chain Type Mini Trunking
Colour White
Material PVC
Length 3 m
Slot Type Closed
Series EM
Standards Met BS 4678-4
Checking stock...
IDR
853,489.93
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1853,489.93142,248.32
*price per unit indicative
"Schneider Electric EM White Mini Trunking - Closed Slot, W25 mm x D16mm, L3m, PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda