CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size

RS Stock No.:
0576260
Mfr. Prt No.:
NEUTRAL
Brand:
NEUTRAL

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0576260
Product description CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size
Manufacturer / Brand NEUTRAL
Manufacturer part number NEUTRAL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

13mm Mount Neon Indicator

11.5mm coloured diffused polycarbonate lens
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals


Specifications

Attribute Value
Brand NEUTRAL
Voltage Rating 240 V
Light Output Colour Red
Mounting Hole Size 13 mm
Lamp Type Neon
Lamp Size 11.5 mm
Termination Type Quick Connect
Bezel Style Prominent
Bezel Colour Chrome
Current Rating 800 µA
Checking stock...
IDR
60,311.75
Out of stock
Price Pack
Unit(s)Per Unit(IDR)
160,311.75
*price per unit indicative
"CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda