Starrett 310mm Spirit Level

RS Stock No.:
0603930
Mfr. Prt No.:
DW887
Brand:
Starrett
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
RS stock number 0603930
Product description Starrett 310mm Spirit Level
Manufacturer / Brand Starrett
Manufacturer part number DW887

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Engineer's Workshop

Levels manufactured from fine iron castings with a involute 'V' groove between the bearing flats for accurate seating on round work. Ground glass main and cross test vials. The 310mm version in addition has a plumb vial fitted.,The main vial is adjustable to positive setting and marked with graduations, 2.5mm apart, to BS3509 sensitivity. A bubble movement of 2.5mm (1 graduation) indicates a tilt from the horizontal of 0.12mm per 300mm.


Specifications

Attribute Value
Brand Starrett
Length 310 mm
Model Number p DW887
Checking stock...
IDR
12,035,288.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,035,288.38
*price per unit indicative
"Starrett 310mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda