Record Fibre Grip Jaws, For Use With Engineers Vice

RS Stock No.:
0602268
Mfr. Prt No.:
TFG3
Brand:
Record
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
RS stock number 0602268
Product description Record Fibre Grip Jaws, For Use With Engineers Vice
Manufacturer / Brand Record
Manufacturer part number TFG3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Irwin Record Fibre Grips for Irwin Engineers Vices

Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be damaged by serrated jaws or sharp edges. Specially designed fibre guarantees extreme durability and increased safety yet CNC machined construction ensures high-quality and precise construction.

Available in 3 sizes to choose from:
• Irwin TFG3, 3 in. Fibre Grips - 602-268
• Irwin TFG4, 4 in. Fibre Grips - 542-194
• Irwin TFG6, 6 in. Fibre Grips - 602-296

Features and Benefits:

• Designed for holding & protecting copper, aluminium, brass and similar soft metals without marking or scratching
• Precision CNC machined
• Special fibre is more durable than lead or copper
• Supplied in pairs


Specifications

Attribute Value
Brand Record
Type Fibre Grip Jaws
For Use With Engineers Vice
Checking stock...
IDR
420,818.68
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1420,818.68210,409.34
*price per unit indicative
"Record Fibre Grip Jaws, For Use With Engineers Vice" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda