Mitutoyo 103-137 External Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 0572088
- Mfr. Prt No.:
- 103-137
- Brand:
- Mitutoyo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0572088 |
| Product description | Mitutoyo 103-137 External Micrometer, Range 0 mm →25 mm |
| Manufacturer / Brand | Mitutoyo |
| Manufacturer part number | 103-137 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Cast Iron Frames Micrometer
SUPPLIED_WITH : Adjustment spanner and instruction leaflet in a pr
Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings
Specifications
| Attribute | Value |
| Brand | Mitutoyo |
| Accuracy | ±0.002 mm |
| Resolution | 0.01 mm |
| Imperial or Metric | Metric |
| Micrometer Type | External |
| Battery Operated | No |
| Set Contents | Adjustment Tool, Case, User Manual |
| Maximum Measurement | 25 mm |
| Minimum Measurement | 0 mm |