Raaco Drawer Storage Unit, Steel, 1600mm x 705mm x 570mm, Blue

RS Stock No.:
0561763
Mfr. Prt No.:
137614
Brand:
Raaco
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
RS stock number 0561763
Product description Raaco Drawer Storage Unit, Steel, 1600mm x 705mm x 570mm, Blue
Manufacturer / Brand Raaco
Manufacturer part number 137614

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Raaco 250 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Twelve Cabinet Empty Frame

Note

Cabinets must be purchased separetely

For use with the 250mm deep, metal cabinets
Accommodates six cabinets on each side
Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is required, or to provide rows of storage cabinets in a stores environment
Four adjustable levelling feet are included
Supplied flat packed with full assembly instructions


Specifications

Attribute Value
Brand Raaco
Case Material Steel
Height 1600 mm
Width 705 mm
Depth 570 mm
Colour Blue
Checking stock...
IDR
10,065,139.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,065,139.51
*price per unit indicative
"Raaco Drawer Storage Unit, Steel, 1600mm x 705mm x 570mm, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda