FTDI Chip USB Dongle – USB-KEY

RS Stock No.:
0555147
Mfr. Prt No.:
USB-KEY
Brand:
FTDI Chip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0555147
Product description FTDI Chip USB Dongle - USB-KEY
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-KEY
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
RS stock number 0555147
Product description FTDI Chip USB Dongle - USB-KEY
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-KEY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Security Keys

USB Key / Dongle, FTDI Chip

The FTDI USB-KEY is a USB stick designed to be a security device for particular software applications. The USB stick features a unique ID number which can be used to unlock systems.

How does it connect?
The FTDI USB-KEY has a USB connector which can be inserted straight into your PC. This supplies power to the USB Key.

What else do I need?
The unique number within the USB Key can only be used alongside the FTDChipID.dll. It provides function calls to the USB-KEY device. The DLL can be downloaded from the FTDI website and it is compatible with Windows (V1.1.0), Linux (V0.1.0) and Mac OS X (V0.1.0).
You will also need the D2XX drivers which can be downloaded from the same directory.

Looking for additional security?
This can be added with SafeGuard-IT Active-X control for Windows. It generates asymmetric public-private key encryption for additional security.

What is it used for?
The FTDI USB-KEY is ideal for software applications. It can be used to provide access to security systems or for other password protected systems.


Specifications

Attribute Value
Brand FTDI Chip
Checking stock...
IDR
361,241.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1361,241.16
*price per unit indicative
"FTDI Chip USB Dongle - USB-KEY" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products