Schneider Electric Harmony XB Contact Block – 1NO

RS Stock No.:
0553973
Mfr. Prt No.:
ZBE1015
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0553973
Product description Schneider Electric Harmony XB Contact Block - 1NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBE1015
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
RS stock number 0553973
Product description Schneider Electric Harmony XB Contact Block - 1NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBE1015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series Contact Blocks

The Harmony XB4 series of Contact Blocks by Schneider Electric introduces you to premium quality contact blocks, perfect for all your electrical circuit needs. Schneider Electric pride themselves in high-quality products, with the XB4 series being no exception to this rule.

Note

Contact blocks cannot be stacked.

APPROVALS : CE, UL, CSA, CCC

Features and benefits

• Slow break contact operation type, using standard contacts with spring clamp terminals for the connections.
• Air temperature operation ranging from -40°C to +70°C presenting you various different areas it can be used.

• Fast wiring - 3 times faster to wire saving you time and money in the long term.

• The XB4 range has a high resistance to vibration.

• Accepts stranded or solid wires with/without cable ends depending on your need:

- Wire sizes can range from 1x24 AWG/0.2mm² for cables without an end

- Wire sizes with an end can range from 1x26 AWG/1.5mm²

- No tools required to fit the cables! Fittings are standard across ZB4 & ZB5 devices (that use screw clamps).

• There is a single lever action required to open both cable clamps, limiting time unclamping several different ends, saving you time.

• XB4 contact blocks have a visible indicator that helps you locate the secure connection area. This design helps prevent clamping on insulation.

• Moulded-in holes as standard for use with test probes if need be.

• Schneider Green Premium product as standard across the XB4 Contact block range.

• 18-month manufacturer warranty with Schneider

Protection ratings -

• IP 20 protection to standard IEC 60529, protected against solid objects.

• Industry recognised standards including EN/IEC 60947-1, 60947-5-1, 60947-5-4 and more (see datasheet/s).

• Shock resistance up to 30 gn 18 ms half sine wave acceleration and the same for 50 gn 11 ms.

Applications -

• Used in conjunction with push buttons, signal controllers and more.


Specifications

Attribute Value
Brand Schneider Electric
Block Type Contact Block
Contact Configuration 1NO
Series Harmony XB
Terminal Type Screw Clamp
Body/Fixing Collar Included No
Checking stock...
IDR
178,837.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,837.45
*price per unit indicative
"Schneider Electric Harmony XB Contact Block - 1NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda