MBO Wire, 0.7mm Lead solder, 183°C Melting Point

RS Stock No.:
0547344
Mfr. Prt No.:
SN60 PB 7/10 - 3 CANAUX A11 - 100G
Brand:
MBO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0547344
Product description MBO Wire, 0.7mm Lead solder, 183°C Melting Point
Manufacturer / Brand MBO
Manufacturer part number SN60 PB 7/10 - 3 CANAUX A11 - 100G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

AUTOFIL A11 Sn60Pb40 activated solder wire

Activated No-Clean solder alloy with incorporated resinous flux.
Designed for industrial applications in the electronics and connector industries.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine content: 1.1 %
Class: J-STD-004 ROM1


Specifications

Attribute Value
Brand MBO
Wire Diameter 0.7 mm
Model Number SN60 PB
Percent Lead 40 %
Product Form Wire
Melting Point 183 °C
Percent Tin 60 %
Flux Type Rosin
Product Weight 100 g
Flux Content Percent 2 %
Checking stock...
IDR
274,602.02
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1274,602.022,746.02
*price per unit indicative
"MBO Wire, 0.7mm Lead solder, 183°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda