RS PRO System Zero Screwdriver Bit, T1
- RS Stock No.:
- 0542122
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0542122 |
| Product description | RS PRO System Zero Screwdriver Bit, T1 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
RS PRO Tamperproof Screw Driver Bit
From RS PRO, this System Zero® driver bit has a half-inch hexagonal shaft that is compatible with many driver handles and square drive adaptors. System Zero is similar to TORX screws in that is typically used in tamper-resistant or security applications.
The driver bit is made of chrome vanadium steel, which assures a degree of protection against corrosion, as well as a durable construction that promises a long and reliable tool life.
Features and Benefits
• Hexagon shaft section (1/4 in across flats)
• Specially designed for System Zero tamperproof screws
• Long-life durable construction
Applications
This driver bit provides excellent torque and control on System Zero tamperproof screws. As such, they are ideal for high torque applications and for those who work in areas where extra security is required. As such, they may be useful for;
• Machine housing
• Automobiles
• Public display boxes
What are the advantages of System Zero screws?
These unique tamperproof screws have advantages over more common screws and screwdrivers. For a start, they allow a more secure attachment between driver and screw, meaning extra control when applying torque. They also have a shape that acts much like a built-in washer, reducing the chance of damaging panelling while tightening or loosening the fastener.
The chief advantage of System Zero is that they are not common, and so less likely to be manipulated by common tools. As such, they can't be loosened or tightened by common tools, and so are less likely to be tampered with.
For instances when panelling or structures need to be secured, but also still accessed for maintenance, these System Zero screws are ideal.
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Head Type | System Zero |
| Type | Driver Bit |
| Size | T1 |
| Material | Chrome Vanadium Steel |