Souriau, TRIM TRIO SM size 16 13A Male Crimp Circular Connector Contact, Wire size 18 → 16 AWG

RS Stock No.:
0540432
Mfr. Prt No.:
SM16ML11S6
Brand:
Souriau Sunbank by Eaton
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
RS stock number 0540432
Product description Souriau, TRIM TRIO SM size 16 13A Male Crimp Circular Connector Contact, Wire size 18 → 16 AWG
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SM16ML11S6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Souriau UTS

Wire and Insulation Crimp Contacts

Stamped and formed contacts made from high conductive copper alloy with gold over nickel plate finish


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Gender Male
Contact Size 16
Wire Size 18 → 16 AWG
Termination Method Crimp
Series TRIM TRIO SM
Contact Type Signal
Current Rating 13 A
Length 28 mm
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Maximum Contact Resistance 6 mΩ
Mounting Type Cable Mount
Checking stock...
IDR
169,502.24
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1169,502.2416,950.22
*price per unit indicative
"Souriau, TRIM TRIO SM size 16 13A Male Crimp Circular Connector Contact, Wire size 18 → 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda