Anderson Power Products Power, PP15-45 Male/Female, 1 Way, Rated At 30A, 600 V

RS Stock No.:
0534963
Mfr. Prt No.:
1331
Brand:
Anderson Power Products

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0534963
Product description Anderson Power Products Power, PP15-45 Male/Female, 1 Way, Rated At 30A, 600 V
Manufacturer / Brand Anderson Power Products
Manufacturer part number 1331
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
RS stock number 0534963
Product description Anderson Power Products Power, PP15-45 Male/Female, 1 Way, Rated At 30A, 600 V
Manufacturer / Brand Anderson Power Products
Manufacturer part number 1331

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

30A, 75A, 120A Contacts and Housing

Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

APPROVALS : UL Listed E26226, CSA Certified LR 25154

High Current - Anderson Power

Silver Plated copper contacts in 30A, 75A and 120A ratings
Contacts can be crimped or soldered & snap fit into single pole housing
Suitable for process control, panel building and other power applications
Contacts derate when grouped with 4 or more modules, see selection guide table

30A Contacts stock no. 534-963

For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414

75A Contact stock no. 290-6118

For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941

120A Contacts stock no. 290-6174

For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350

L534985-02

Specifications

Attribute Value
Brand Anderson Power Products
Accessory Type Power
Gender Male/Female
Current Rating 30 A
Voltage Rating 600 V
Number of Contacts 1
Series PP15-45
Checking stock...
IDR
60,626.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
160,626.426,062.64
*price per unit indicative
"Anderson Power Products Power, PP15-45 Male/Female, 1 Way, Rated At 30A, 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda