SIB WADI-TEC PA 6 PG11 Cable Gland With Locknut, 10.5mm, IP68, Grey

RS Stock No.:
0530813
Mfr. Prt No.:
Z6101100R
Brand:
SIB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0530813
Product description SIB WADI-TEC PA 6 PG11 Cable Gland With Locknut, 10.5mm, IP68, Grey
Manufacturer / Brand SIB
Manufacturer part number Z6101100R
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
RS stock number 0530813
Product description SIB WADI-TEC PA 6 PG11 Cable Gland With Locknut, 10.5mm, IP68, Grey
Manufacturer / Brand SIB
Manufacturer part number Z6101100R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SIB WADI TEC Plastic IP68 Cable Glands

A range of SIB PA 6 grey cable glands with a rating of IP68.

SUPPLIED_WITH : Lock Nut

Features and Benefits

Each gland features a sealed gland
Impact resistant
One piece
PG Thread
Supplied with locknut


Specifications

Attribute Value
Brand SIB
Thread Size PG11
Material PA 6
Maximum Cable Diameter 10.5 mm
Minimum Cable Diameter 5.5 mm
Colour Grey
IP Rating IP68
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +120 °C
Operating Temperature Range -30 → +120 °C
Standards Met RoHS Compliant
Series WADI-TEC
Locknut Included Yes
Checking stock...
IDR
84,960.90
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
184,960.9016,992.18
*price per unit indicative
"SIB WADI-TEC PA 6 PG11 Cable Gland With Locknut, 10.5mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda