1600 piece Plain Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 3.2 → 11.1 mm Thickness
- RS Stock No.:
- 0529176
- Mfr. Prt No.:
- ALUMINIUM OPEN END POP RIVET KIT
- Brand:
- Mapa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0529176 |
| Product description | 1600 piece Plain Steel Blind Rivet Set, 3.2 → 4.8mm Diameter, 3.2 → 11.1 mm Thickness |
| Manufacturer / Brand | Mapa |
| Manufacturer part number | ALUMINIUM OPEN END POP RIVET KIT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Aluminium Open End Pop® Rivet Kit
Standard open type domed head rivet for general purpose use
Aluminium alloy (3.5% magnesium) body, carbon steel mandrel
Specifications
| Attribute | Value |
| Brand | Mapa |
| Rivet Type | Blind |
| Number of Pieces | 1600 |
| Rivet Body Material | Aluminium |
| Mandrel Material | Steel |
| Finish | Plain |
| Rivet Diameter Largest | 4.8 mm |
| Rivet Diameter Smallest | 3.2 mm |
| Thickness of Material Maximum | 11.1 mm |
| Thickness of Material Minimum | 3.2 mm |