Rawl Fixings Cavity Fixing Installation Tool
- RS Stock No.:
- 0528362
- Mfr. Prt No.:
- 41545
- Brand:
- RawlPlug

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0528362 |
| Product description | Rawl Fixings Cavity Fixing Installation Tool |
| Manufacturer / Brand | RawlPlug |
| Manufacturer part number | 41545 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RawlPlug AT Fixing Tool for Interset™ Cavity Wall Fixings.
From RawlPlug this is the AT Tool for Interset wall fixings, a professional setting tool which provides you fast and easy setting for Interset cavity wall fixings. The Interset cavity wall fixing tool is all you need as no screwdrivers are required with the Interset, just a drill to prepare the required fixing hole.
Features and Benefits.
- AT Interset Tool.
- For use with Interset cavity wall fixings.
- Setting tool pulls the screw head of the Interset cavity fixing.
- Provides a secure wall plug fixing.
- No screwdriver needed (pre-dill the hole required).
- Fast installation.
- Easy to use.
Typical Cavity Wall Fixings Applications.
- Shelving (standard plasterboard).
- Bathroom accessories (standard plasterboard).
- Lightweight shelving, brackets and hooks.
Interset Wall Plugs Fixings Available?
- Stock number 530961, steel, 8 mm x 20 mm long, Pan head with Slotted Pozidriv for 10 mm thick material max.
- Stock number 6917973, steel, 12 mm x 52 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.
- Stock number 6917960, steel, 8 mm x 32 mm long, Pan head with Slotted Pozidriv for 15 mm thick material max.
- Stock number 520857, steel, 10 mm x 37 mm long, Pan head with Slotted Pozidriv for 17 mm thick material max.
- Stock number 6917976, steel, 10 mm x 52 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.
- Stock number 530983, steel, 10 mm x 65 mm long, Pan head with Slotted Pozidriv for 23 mm thick material max.
- Stock number 6917979, steel, 12 mm x 37 mm long, Pan head with Slotted Pozidrive for 18 mm thick material max
- Stock number 530977, steel, 8 mm x 38 mm long, Pan head with Slotted Pozidriv for 17 mm thick material max.
- Stock number 520863, steel, 12 mm x 65 mm long, Pan head with Slotted Pozidriv for 24 mm thick material max.
- Stock number 6917982, steel, 12 mm x 80 mm long, Pan head with Slotted Pozidriv for 25 mm thick material max.
- Stock number 6917963, steel, 8 mm x 46 mm long, Pan head with Slotted Pozidriv for 19 mm thick material max.
- Stock number 6917985, steel, 16 mm x 80 mm long, Pan head with Slotted Pozidriv for 36 mm thick material max.
- Stock number 6917967, steel, 8 mm x 66 mm long, Pan head with Slotted Pozidriv for 38 mm thick material max.
How to use the AT Tool for Interset Wall Plug Fixings?
- Drill a hole ensuring it is the correct diameter needed for the job.
- Insert the wall plug fixing into the drilled hole.
- Gently, using a hammer, tap the wall fixing into the drilled hole plus ensure the fitted anti-rotation lugs on the fixing penetrates the wall.
- When the fixing is inserted into the drilled hole you then use the AT Setting Toll to pull the screw head and this will expand the fixings body providing a secure installation.
Specifications
| Attribute | Value |
| Brand | RawlPlug |
| Type | Cavity Setting Interset Fixing Tool |