Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

RS Stock No.:
0526537
Mfr. Prt No.:
CD4011BE
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0526537
Product description Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number CD4011BE
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
RS stock number 0526537
Product description Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number CD4011BE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4000 CMOS Logic Family, Texas Instruments

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

CMOS Family devices
Wide operating voltage range: 3 to 18V


Specifications

Attribute Value
Brand Texas Instruments
Logic Function NAND
Mounting Type Through Hole
Number of Elements 4
Number of Inputs per Gate 2
Schmitt Trigger Input No
Package Type PDIP
Pin Count 14
Logic Family 4000
Maximum Operating Supply Voltage 18 V
Maximum High Level Output Current -4.2 mA
Maximum Propagation Delay Time @ Maximum CL 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage 3 V
Maximum Low Level Output Current 4.2 mA
Minimum Operating Temperature -55 °C
Height 4.57 mm
Dimensions 19.3 x 6.35 x 4.57 mm
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +125 °C
Length 19.3 mm
Width 6.35 mm
Checking stock...
IDR
138,559.69
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1138,559.695,542.39
*price per unit indicative
"Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda