Legrand Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Grey

RS Stock No.:
0520939
Mfr. Prt No.:
0 980 20
Brand:
Legrand
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
RS stock number 0520939
Product description Legrand Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Grey
Manufacturer / Brand Legrand
Manufacturer part number 0 980 20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Legrand Plastic cable gland - IP68

A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.
The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Features and Benefits

IP68
Grey
Operating temperature of -20°C to +80°C
Self-extinguishing


Specifications

Attribute Value
Brand Legrand
Thread Size PG7
Material Polyamide
Maximum Cable Diameter 6.5 mm
Minimum Cable Diameter 3 mm
Colour Grey
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Fire Behaviour Self-extinguishing
Operating Temperature Range -20 → +80 °C
Standards Met UL 94 V-2
Locknut Included Yes
Checking stock...
IDR
1,058,235.21
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(IDR)Per Unit(IDR)
11,058,235.2142,329.41
*price per unit indicative
"Legrand Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda