SKF HK 1212 12mm I.D Needle Roller Bearing, 18mm O.D

RS Stock No.:
0513852
Mfr. Prt No.:
HK 1212
Brand:
SKF
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
RS stock number 0513852
Product description SKF HK 1212 12mm I.D Needle Roller Bearing, 18mm O.D
Manufacturer / Brand SKF
Manufacturer part number HK 1212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required


Specifications

Attribute Value
Brand SKF
Inside Diameter 12 mm
Outside Diameter 18 mm
Roller Bearing Type Needle
Race Width 12 mm
Bore Type Parallel
Material Metal
Static Load Rating 7.35 kN
Cage Material Sheet Steel
Number of Rows 1
Dynamic Load Rating 6.27 kN
End Type Open
Maximum Speed - Grease 14000 rpm
Maximum Speed - Oil 20000 rpm
Fatigue Limit Load 850 N
Checking stock...
IDR
101,428.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1101,428.63
*price per unit indicative
"SKF HK 1212 12mm I.D Needle Roller Bearing, 18mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda