Tesa 53988 Black PVC Electrical Tape, 19mm x 25m

RS Stock No.:
0513553
Mfr. Prt No.:
53988
Brand:
Tesa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0513553
Product description Tesa 53988 Black PVC Electrical Tape, 19mm x 25m
Manufacturer / Brand Tesa
Manufacturer part number 53988
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
RS stock number 0513553
Product description Tesa 53988 Black PVC Electrical Tape, 19mm x 25m
Manufacturer / Brand Tesa
Manufacturer part number 53988

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Tesa 19mm Electrical Insulation Tape

This range of PVC insulating tapes from Tesa has excellent conformability and are coated with an aggressive rubber resin adhesive for reliable adhesion over time. Meeting the new European harmonisation HD 308 S2 standard for colours, this range of tapes is available in 6 standard colours for safe working.

All the tapes in this range use pressure sensitive rubber adhesive on the back of a 0.13mm PVC tape. Available in 19mm wide rolls of 25m, this industry standard size is perfect to use on any jobsite, commercial and residential work as well in DIY applications around the home. The high 5000V breakdown voltage provides excellent insulation and protection in all applications as well as being resistant to moisture and many chemicals.

Features and Benefits
• Available in 6 industry standard colours
• Conforms to BS3924 31//90
• Good resistance to moisture, dilute acids and alkalis, and many chemicals
• Highly flexible backing easily moulded to uneven surfaces
• Excellent ageing and abrasion resistance
• Dielectric breakdown voltage 5000V
• IMQ/SEMKO/IEC 454-3-1 approved

Available Colours
513-553 Black
513-565 White
513-571 Red
513-575 Green
513-581 Yellow
513-597 Blue


Specifications

Attribute Value
Brand Tesa
Colour Black
Width 19 mm
Length 25 m
Backing Material PVC
Thickness 0.15 mm
Maximum Operating Temperature +90 °C
Trade Name 53988
Checking stock...
IDR
78,038.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,038.16
*price per unit indicative
"Tesa 53988 Black PVC Electrical Tape, 19mm x 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda