Raaco Grey PC, PP Compartment Box, 55mm x 241mm x 225mm
- RS Stock No.:
- 0513177
- Mfr. Prt No.:
- 134750
- Brand:
- Raaco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0513177 |
| Product description | Raaco Grey PC, PP Compartment Box, 55mm x 241mm x 225mm |
| Manufacturer / Brand | Raaco |
| Manufacturer part number | 134750 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Boxxser 55 4 x 4
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
241 x 225 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250
Double wall construction
Fully integrated lock and handle mechanism
Combined ’shut & lock’ system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Specifications
| Attribute | Value |
| Brand | Raaco |
| Height | 55 mm |
| Width | 241 mm |
| Depth | 225 mm |
| Material | PC, PP |
| Colour | Grey |
| Model Number | Boxxser 55 4x4-0 |