HARWIN Female Datamate Crimp Terminal to Unterminated Crimped Wire, 150mm, 0.25mm², Red

RS Stock No.:
0511878
Mfr. Prt No.:
M80-9110099
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0511878
Product description HARWIN Female Datamate Crimp Terminal to Unterminated Crimped Wire, 150mm, 0.25mm², Red
Manufacturer / Brand HARWIN
Manufacturer part number M80-9110099
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
RS stock number 0511878
Product description HARWIN Female Datamate Crimp Terminal to Unterminated Crimped Wire, 150mm, 0.25mm², Red
Manufacturer / Brand HARWIN
Manufacturer part number M80-9110099

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.0mm Datamate Series

The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Crimped Leads

Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008


Specifications

Attribute Value
Brand HARWIN
Series Datamate
Connector A Type Female Crimp Contact
Connector A Datamate Crimp Terminal
Connector A Gender Female
Wire Size 0.25 mm²
Connector B Unterminated
Cable Length 150 mm
Contact Plating Gold
Current Rating 3.3 A
Sheath Colour Red
Checking stock...
IDR
266,840.16
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1266,840.1626,684.02
*price per unit indicative
"HARWIN Female Datamate Crimp Terminal to Unterminated Crimped Wire, 150mm, 0.25mm², Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda