Black ABS Potting Box, 100 x 60 x 25mm

RS Stock No.:
0508986
Mfr. Prt No.:
RTM106-BLK
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0508986
Product description Black ABS Potting Box, 100 x 60 x 25mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RTM106-BLK
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
RS stock number 0508986
Product description Black ABS Potting Box, 100 x 60 x 25mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number RTM106-BLK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on


Specifications

Attribute Value
Brand CAMDENBOSS
Material ABS
External Dimensions 100 x 60 x 25 mm
Wall Thickness 1.5 mm
Colour Black
External Height 25 mm
External Length 100 mm
External Width 60 mm
Maximum Operating Temperature +94 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
730,139.29
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1730,139.2973,013.93
*price per unit indicative
"Black ABS Potting Box, 100 x 60 x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda