Keysight Technologies Multimeter Leads U1161A Test Lead Extension Kit, CAT III 1000V
- RS Stock No.:
- 0501304
- Mfr. Prt No.:
- U1161A
- Brand:
- Keysight Technologies

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0501304 |
| Product description | Keysight Technologies Multimeter Leads U1161A Test Lead Extension Kit, CAT III 1000V |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | U1161A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Agilent Accessories
Keysight U1161A Multimeter Test Lead Set
The Keysight U1161A Multimeter test lead set provides much-needed precision with electronic testing. With a full set of Multimeter test lead accessories including leads, probes and plugs, this kit ensures the reading will be guarantee near perfection. All models are highly reliable and excellent quality.
Features and Benefits
• Extension test leads compatible with the U1240A & U1250A series digital multimeters.
• Includes 2 extension test leads (one red and one black), 2 test probes, medium sized alligator clips and 4 mm banana plugs.
• Extension Test Leads: Cat III 1000V, 15A
• Test Probes: Cat III 1000V, 15A
• Medium Sized Alligator Clips: Cat III 600V, 10A
• 4 mm Banana Plugs: Cat II 600V, 10A
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Lead Type | Test Lead Extension Kit |
| Connector Type | 4 mm Banana Plug, Crocodile Clip |
| Current Rating | 15 A |
| Safety Category Voltage | 1000 V, 600 V |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Safety Category Level | CAT III, CAT IV |