Straight 50Ω RF Adapter SMA Socket to TNC Socket 11GHz

RS Stock No.:
0494931
Mfr. Prt No.:
31_SMA-TNC-50-1/1--_UE
Brand:
Huber+Suhner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0494931
Product description Straight 50Ω RF Adapter SMA Socket to TNC Socket 11GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 31_SMA-TNC-50-1/1--_UE
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
RS stock number 0494931
Product description Straight 50Ω RF Adapter SMA Socket to TNC Socket 11GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 31_SMA-TNC-50-1/1--_UE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Huber+Suhner Between Series RF Coaxial Adapters

Huber+Suhner Adapters between series


Specifications

Attribute Value
Brand Huber+Suhner
Adapter Type A SMA
Adapter Type B TNC
Gender A Female
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 11 GHz
Polarity Normal
Contact Plating Gold
Length 24.3 mm
Body Plating Gold, White Bronze
Contact Material Beryllium Copper
Checking stock...
IDR
850,867.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1850,867.68
*price per unit indicative
"Straight 50Ω RF Adapter SMA Socket to TNC Socket 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda