Eplax Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W Enclosed
- RS Stock No.:
- 0500358
- Mfr. Prt No.:
- 116-010064A
- Brand:
- Eplax

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0500358 |
| Product description | Eplax Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W Enclosed |
| Manufacturer / Brand | Eplax |
| Manufacturer part number | 116-010064A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
APPROVALS : UL
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Specifications
| Attribute | Value |
| Brand | Eplax |
| Output Voltage | 12 V dc |
| Output Current | 5 A |
| Power Rating | 60 W |
| Number of Outputs | 1 |
| Input Voltage | 115 V ac, 230 V ac |
| Mounting Type | Rack Mount |
| Package Type | Enclosed |
| Length | 190 mm |
| Width | 120.5 mm |
| Depth | 40.24 mm |
| Weight | 850 g |
| Efficiency | 80 % |
| Maximum Temperature | +70 °C |
| Minimum Temperature | 0 °C |