EXACT HSS M3 Spiral Flute Threading Tap, 36 mm Length
- RS Stock No.:
- 0499273
- Mfr. Prt No.:
- 4405921
- Brand:
- EXACT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0499273 |
| Product description | EXACT HSS M3 Spiral Flute Threading Tap, 36 mm Length |
| Manufacturer / Brand | EXACT |
| Manufacturer part number | 4405921 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
SGE-Bit HSS TIN Combi Tool
Combined HSS TIN single-cut tap with spiral flute and 1/4" hex drive
Deburring zone with edge breaker
For core drilling, thread cutting and deburring in a single process
Crosswise grinding, drills do not drill off-centre — even without centre-punching
Suitable for construction steel, CrNi steel, non-ferrous metals and plastics
Specifications
| Attribute | Value |
| Brand | EXACT |
| Thread Size | M3 |
| Set Type | Threading Tap |
| Type | Spiral Flute |
| Pitch | 0.5 mm |
| Thread Standard | Metric |
| Thread Direction | Right Hand |
| Number of Pieces | 1 |
| Overall Length | 36 mm |
| Material | HSS |
| Shank Diameter | 0.25 in |
| For Use With | 825-25 |